Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €417.570 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€417.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7048 RD005
Order Code3248828
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourRed
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Conductor Area CSA5.32mm²
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter4.67mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
5.32mm²
Conductor Material
Tinned Copper
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
30m
Voltage Rating
3kV
External Diameter
4.67mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268