Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €94.820 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€94.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7045 BK005
Order Code1743364
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourBlack
Wire Gauge16AWG
Conductor Area CSA1.326mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max125°C
No. of Max Strands x Strand Size26 x 30AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.1mm
Approval Specification-
Product Range-
Product Overview
The 7045 BK005 is a 100ft Hook-up Wire with stranded tinned copper conductor and XLPE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-D wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Higher temperature rating than PVC
- 20.4lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
Jacket Material
XLPE
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
3.1mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
1.326mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
26 x 30AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 7045 BK005
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7257