Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6831 BK005
Order Code3244071
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
8 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €296.320 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€296.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6831 BK005
Order Code3244071
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 23AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Conductor Area CSA4.92mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter3.73mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
4.92mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 23AWG
Reel Length (Metric)
30m
Voltage Rating
300V
External Diameter
3.73mm
Product Range
EcoGen EcoWire Plus Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5649