Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6829 GY005
Order Code3244041
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
4 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €149.070 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€149.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6829 GY005
Order Code3244041
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourGreen, Yellow
Wire Gauge14AWG
Conductor Area CSA1.94mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
No. of Max Strands x Strand Size19 x 27AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.41mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
Technical Specifications
Jacket Material
MPPE
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
19 x 27AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Jacket Colour
Green, Yellow
Conductor Area CSA
1.94mm²
Reel Length (Metric)
30m
Voltage Rating
300V
External Diameter
2.41mm
Product Range
EcoGen EcoWire Plus Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5851