Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6715 WH013
Order Code3248762
Product RangeEcoWire Series
Technical Datasheet
4 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1,675.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6715 WH013
Order Code3248762
Product RangeEcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Conductor Area CSA0.82mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.7mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoWire Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
18AWG
Reel Length (Imperial)
5000ft
Conductor Area CSA
0.82mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
1524m
Voltage Rating
600V
External Diameter
1.7mm
Product Range
EcoWire Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.0097