Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6711 WU001
Order Code3243432
Product RangeEcoWire Series
Technical Datasheet
14 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€136.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6711 WU001
Order Code3243432
Product RangeEcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourWhite, Blue
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Conductor Area CSA0.14mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.97mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoWire Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
6711 WU001 EcoWire® 6711 is a latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable.
- Better dielectric strength
- Wide temperature range that meets VW-1
- Low specific gravity
- Up to 45% smaller diameter and up to 40% lighter
- Unique insulation, a modified polyphenylene ether (mPPE) thermoplastic
- White-blue colour 1000ft Ecowire
- 600VRMS voltage rating
- 0.06μH/ft, nominal inductance
- 41ohm/1000ft at 20°C, nominal conductor DCR
- 24 (7/32)AWG tinned copper and 0.0095" wall, nom. MPPE insulation
Technical Specifications
Jacket Material
MPPE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.14mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
White, Blue
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Metric)
305m
Voltage Rating
600V
External Diameter
0.97mm
Product Range
EcoWire Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7938