Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No65203 SL005
Order Code1744683
Product RangeXtra-Guard Flex Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €265.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€265.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No65203 SL005
Order Code1744683
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.2mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
Product Overview
The 65203 SL005 is a 3-core Unshielded Cable with bare copper conductor and a lubricated PVC insulator. This multi-core Xtra-Guard® standard light-to-moderate flex control cable comes with an oil-resistant slate PVC jacket. The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- CPR: Not Yet Qualified
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 153lbs Maximum pull tension
- 0.16µH/ft Nominal inductance
- 1.65Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Automation & Process Control, Robotics, Industrial, Sensing & Instrumentation, Automotive
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Copper
External Diameter
11.2mm
Product Range
Xtra-Guard Flex Series
No. of Cores
3Core
Conductor Area CSA
4mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3503