Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.240 |
5+ | €238.380 |
10+ | €233.510 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€243.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6014C SL005
Order Code1235621
Technical Datasheet
Cable ShieldingScreened
No. of Pairs9 Pair
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.25mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter11.6mm
Product Range-
Product Overview
The 6014C SL005 is a 100ft 6-pair foil-shield Communication and Control Cable with stranded tinned copper conductors and polypropylene insulation. The cable has individual aluminium/polyester foil shield with 25% minimum overlap, foil facing in-ward stranded tinned copper drain wire.
- CPR: Not Yet Qualified
- 148lb Maximum pull tension
- 60Ω Characteristic impedance
- 0.18µH/ft Inductance
- -20 to 75°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
9 Pair
Conductor Area CSA
0.34mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PVC
External Diameter
11.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7585