Quantity | Price (ex VAT) |
---|---|
1+ | €233.550 |
Product Information
Product Overview
The 5953 WH001 is a 1000ft Hook-up Wire with solid silver-plated copper conductor and PVDF insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is widely used in wire wrap applications.
- CPR: Not Yet Qualified
- 1.99lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVDF
26AWG
1000ft
125°C
-
0.69mm
-
White
0.13mm²
305m
Solid
SPCCS (Silver Plated Copper Coated Steel)
UL 1422, UL 1423, UL 1516, UL 1523
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate