9 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €345.650 |
Product Information
Product Overview
The 5853/19 RD001 is a 1000ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- NEMA HP3-EXBDE type
- Excellent electrical properties
- 2.18lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PTFE
26AWG
1000ft
200°C
600V
0.9mm
-
Red
19 x 38AWG
305m
0.15mm²
Silver Plated Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate