Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5668 SL005
Order Code3249228
Product RangeXtra-Guard 1 Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €503.010 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€503.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5668 SL005
Order Code3249228
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.11mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
4.11mm
Product Range
Xtra-Guard 1 Series
No. of Cores
4Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6305