Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €602.950 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€602.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541001 BL001
Order Code3248293
Technical Datasheet
Jacket ColourBlue
Wire Gauge10AWG
Conductor Area CSA5.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand SizeSolid
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.96mm
Product Range-
Technical Specifications
Jacket Colour
Blue
Conductor Area CSA
5.26mm²
Reel Length (Metric)
305m
Voltage Rating
600V
External Diameter
3.96mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
10AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.6901