Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No492150 BK007
Order Code4352639
Product RangeFIT Series
Technical Datasheet
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €77.830 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€77.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No492150 BK007
Order Code4352639
Product RangeFIT Series
Technical Datasheet
Sleeving / Tubing TypeConvoluted Slit Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter41.83mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Convoluted Slit Loom
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
FIT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
41.83mm
Length - Imperial
50ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9