Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €73.230 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€73.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461019 OR005
Order Code3247062
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge10AWG
Conductor Area CSA5.26mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
No. of Max Strands x Strand Size19 x 0.59mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.623mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
19 x 0.59mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Orange
Conductor Area CSA
5.26mm²
Reel Length (Metric)
30m
Voltage Rating
600V
External Diameter
4.623mm
Product Range
-
Technical Docs (1)
Alternatives for 461019 OR005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9504