Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €499.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€499.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460219 BL005
Order Code3248105
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge2AWG
Conductor Area CSA33.63mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Voltage Rating600V
Conductor MaterialCopper
External Diameter10.69mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Imperial)
100ft
Voltage Rating
600V
External Diameter
10.69mm
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Blue
Conductor Area CSA
33.63mm²
Reel Length (Metric)
30m
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.247