Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €378.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€378.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460219 BK005
Order Code3248103
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge2AWG
Conductor Area CSA33.63mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
No. of Max Strands x Strand Size19 x 1.5mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter10.69mm
Approval SpecificationUL 1232/1283
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
10.69mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
33.63mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
19 x 1.5mm
Conductor Material
Copper
Approval Specification
UL 1232/1283
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.247