Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €449.490 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€449.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No422607 WH013
Order Code3247047
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge26AWG
Conductor Area CSA014mm²
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.99mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
5000ft
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
Conductor Area CSA
014mm²
Reel Length (Metric)
1524m
Voltage Rating
300V
External Diameter
0.99mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5359