Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €56.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€56.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No421816 WH005
Order Code3247014
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Conductor Area CSA0.81mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.7mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.81mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
30m
Voltage Rating
300V
External Diameter
1.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268