Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1,328.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,328.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391445 WH001
Order Code3246803
Technical Datasheet
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand Size41 x 30AWG
Voltage Rating15kV
Conductor MaterialCopper
External Diameter4.17mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
41 x 30AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
Conductor Area CSA
2.08mm²
Reel Length (Metric)
305m
Voltage Rating
15kV
External Diameter
4.17mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.0718