Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €639.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€639.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No390897 WH005
Order Code3246767
Technical Datasheet
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 29AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Conductor Area CSA8.61mm²
Voltage Rating40kV
Conductor MaterialCopper
External Diameter9.22mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
8.61mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
No. of Max Strands x Strand Size
133 x 29AWG
Reel Length (Metric)
30m
Voltage Rating
40kV
External Diameter
9.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0823