Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €1,021.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,021.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No390645 BK005
Order Code3247811
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge6AWG
Conductor Area CSA13.57mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
No. of Max Strands x Strand Size133 x 27AWG
Voltage Rating15kV
Conductor MaterialTinned Copper
External Diameter7.7mm
Product Range-
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
6AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
133 x 27AWG
Conductor Material
Tinned Copper
Product Range
-
Jacket Colour
Black
Conductor Area CSA
13.57mm²
Reel Length (Metric)
30m
Voltage Rating
15kV
External Diameter
7.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5792