Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €990.320 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€990.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No390262 WH005
Order Code3247804
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourWhite
Wire Gauge2AWG
Conductor Area CSA34.45mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Voltage Rating25kV
Conductor MaterialTinned Copper
External Diameter11.76mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
2AWG
Reel Length (Imperial)
100ft
Voltage Rating
25kV
External Diameter
11.76mm
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
Conductor Area CSA
34.45mm²
Reel Length (Metric)
30m
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.6573