Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3582/60 SL005
Order Code4209173
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores60Core
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width38.1mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating300V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
60Core
Conductor Area CSA
0.05mm²
Reel Length (Metric)
30.5m
Cable Width
38.1mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144