Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €556.320 |
5+ | €545.190 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€556.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3551 MC005
Order Code1746632
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores15Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width14.91mm
No. of Max Strands x Strand Size7 x 34AWG
Pitch Spacing-
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3551 MC005 is a 15-core unshielded Ribbon Cable with stranded tinned copper conductor and a colour-coded PVC insulator bonded into a flat configuration. It facilitates easier routing and termination, taking up less space than wire harness bundles. It is designed to safely carry more current than round harnesses of similar wire gauges and is easy to separate and route within circuit.
- CPR: Not Yet Qualified
- 33lbs Maximum pull tension
- 0.2µH/ft Nominal inductance
- 41Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 34AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
15Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
30.5m
Cable Width
14.91mm
Pitch Spacing
-
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9525