Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2,133.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€2,133.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3131441 TN001
Order Code4352623
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourTan
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max250°C
No. of Max Strands x Strand Size41 x 30AWG
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter3.45mm
Approval SpecificationCSA AWM I A/B, UL 5196
Product Range-
Technical Specifications
Jacket Material
PTFE
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
250°C
Voltage Rating
600V
External Diameter
3.45mm
Product Range
-
Jacket Colour
Tan
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
41 x 30AWG
Conductor Material
Nickel Plated Copper
Approval Specification
CSA AWM I A/B, UL 5196
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23