Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €335.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€335.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2843/19 VI001
Order Code1742327
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourPurple
Wire Gauge26AWG
Conductor Area CSA0.155mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 38AWG
Voltage Rating250V
Conductor MaterialTinned Copper
External Diameter0.81mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.81mm
Product Range
-
Jacket Colour
Purple
Conductor Area CSA
0.155mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 38AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7711