Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2843/19 BK001.
Order Code1742312
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge26AWG
Conductor Area CSA0.155mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand Size19 x 38AWG
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.81mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
Alternatives for 2843/19 BK001.
2 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
19 x 38AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
Jacket Colour
Black
Conductor Area CSA
0.155mm²
Reel Length (Metric)
305m
Voltage Rating
250V
External Diameter
0.81mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1