Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No218KR9 NC032
Order Code2767131
Product Range218 Series
Technical Datasheet
97 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €32.700 |
3+ | €24.830 |
Price for:Each
Minimum: 1
Multiple: 1
€32.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No218KR9 NC032
Order Code2767131
Product Range218 Series
Technical Datasheet
Product Range218 Series
Sensor Connector SizeMini 7/8"
Sensor Connector GenderFemale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialAluminium Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating9A
Voltage Rating250V
Technical Specifications
Product Range
218 Series
Sensor Connector Gender
Female
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
9A
SVHC
No SVHC (21-Jan-2025)
Sensor Connector Size
Mini 7/8"
No. of Positions
5 Positions
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
Aluminium Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0494