Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €283.730 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€283.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1943/3 BK003
Order Code2290645
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.35mm
Voltage Rating300V
Product Range-
Product Overview
The 1943/3 BK003 is a 3-core sunlight-resistant Unshielded Cable with bare copper conductor, PVC insulation and a black PVC jacket.
- CPR: Not Yet Qualified
- 97lbs Maximum pull tension
- 0.19µH/ft Nominal inductance
- 2.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Consumer Electronics, Industrial, Communications & Networking, Medical, Test & Measurement
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
14AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
9.35mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
2.08mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.8346