Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €239.010 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€239.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1806 BL001
Order Code3243957
Technical Datasheet
Jacket MaterialETFE
Jacket ColourBlue
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.61mm
Approval SpecificationUL 1422, UL 1423, UL 1516, UL 1523
Product Range-
Technical Specifications
Jacket Material
ETFE
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
Solid
Conductor Material
Silver Plated Copper
Approval Specification
UL 1422, UL 1423, UL 1516, UL 1523
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Blue
Conductor Area CSA
0.08mm²
Reel Length (Metric)
305m
Voltage Rating
-
External Diameter
0.61mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635