Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €191.440 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€191.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1636 RD002
Order Code1741837
Technical Datasheet
Jacket MaterialEPR Rubber
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 0.127mm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max90°C
Conductor Area CSA0.829mm²
Voltage Rating5kV
Conductor MaterialCopper
External Diameter3.56mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1636 RD002 is a 500ft red Hook-up Wire with stranded tinned copper conductor and EPR rubber insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 12.8Lbs Maximum pull tension
- 0.08µH/ft Nominal inductance
- -30 to 90°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
EPR Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.56mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
65 x 0.127mm
Reel Length (Metric)
152.4m
Conductor Area CSA
0.829mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0823