Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €453.540 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€453.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1635 RD001
Order Code4352604
Technical Datasheet
Jacket MaterialEPR
Jacket ColourRed
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max90°C
No. of Max Strands x Strand Size41 x 36AWG
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter3.35mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
EPR
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
90°C
Voltage Rating
3kV
External Diameter
3.35mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
41 x 36AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16