Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBFJR0200FL
Order Code2611758
Product RangeRBF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €9.720 |
100+ | €7.800 |
500+ | €6.630 |
1000+ | €6.320 |
2000+ | €6.010 |
4000+ | €5.700 |
Price for:Each
Minimum: 10
Multiple: 10
€97.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBFJR0200FL
Order Code2611758
Product RangeRBF Series
Technical Datasheet
Resistance0.02ohm
Product RangeRBF Series
Resistor Case / PackageSMD
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/°C
Product Length6.3mm
Product Width3.2mm
Product Height1.05mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
Product Overview
- RBF series ultra-precision SMT current sense resistor (flip-chip)
- Rated power is 1W at 70°C
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RBF Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.3mm
Product Height
1.05mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
Product traceability