Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBDCR5000DL
Order Code2611749
Product RangeRBD Series
Technical Datasheet
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €8.600 |
100+ | €6.900 |
500+ | €5.870 |
1000+ | €5.590 |
2000+ | €5.320 |
4000+ | €5.040 |
Price for:Each
Minimum: 10
Multiple: 10
€86.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBDCR5000DL
Order Code2611749
Product RangeRBD Series
Technical Datasheet
Resistance0.5ohm
Product RangeRBD Series
Resistor Case / PackageSMD
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 10ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height1.05mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- RBD series ultra precision SMT current sense resistor (flip-chip)
- Maximum rated operating temperature is 70°C
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 10ppm/°C
Product Width
2.5mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RBD Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
1.05mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091