Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.870 |
| 5+ | €27.800 |
| 10+ | €26.720 |
| 25+ | €25.870 |
| 50+ | €24.630 |
Price for:Each
Minimum: 1
Multiple: 1
€28.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C6416-55TIN
Order Code4260924
Technical Datasheet
SRAM TypeAsynchronous
Memory Density64Mbit
Memory Configuration4M x 16bit
IC Case / PackageTSOP-I
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AS6C6416-55TIN is a 64Mbits (4Mx16) low-power CMOS SRAM. It is a 67,108,864-bit low-power CMOS static random access memory organized as 4,194,304 words by 16bits or 8,388,608 words by 8bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for low-power applications, and particularly well suited for battery backup non-volatile memory applications.
- Fast access time is 55ns
- Low power consumption: 12mA (typ) operating current, 12µA(typ) standby current
- Single 2.7V to 3.6V power supply
- All inputs and outputs TTL compatible
- Fully static operation, tri-state output
- Data retention voltage is 1.2V (minimum)
- 48-pin TSOP I package
- Operating temperature range from -40°C to +85°C
- Output leakage current is 1µA maximum (VCC ≧ VOUT ≧ VSS, output disabled)
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
4M x 16bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
64Mbit
IC Case / Package
TSOP-I
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003668