Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.470 |
| 10+ | €3.240 |
| 25+ | €3.100 |
| 50+ | €3.020 |
| 100+ | €2.910 |
| 250+ | €2.900 |
| 500+ | €2.890 |
| 1000+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C8M16D1-5BCN
Order Code4729669
Technical Datasheet
DRAM TypeDDR1
Memory Density128Mbit
Memory Configuration8M x 16bit
Clock Frequency Max200MHz
IC Case / PackageFBGA
No. of Pins60Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
DDR1
Memory Configuration
8M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
2.5V
Operating Temperature Min
0°C
Product Range
-
Memory Density
128Mbit
Clock Frequency Max
200MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001