Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
10+ | €3.580 |
25+ | €3.410 |
50+ | €3.330 |
100+ | €3.250 |
250+ | €3.170 |
500+ | €3.110 |
Product Information
Product Overview
AS4C16M16D1A-5TIN is a high-speed CMOS double data rate synchronous DRAM (SDRAM) containing 256Mbits. It is internally configured as a quad 4M x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register and extended mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth, resulting in a device particularly well suited to high-performance main memory and graphics applications.
- Fast clock rate: 200MHz, bi-directional DQS, DLL enable/disable by EMRS
- Fully synchronous operation, internal pipeline architecture, differential clock CK and active-low CK
- Programmable mode and extended mode registers, CAS latency: 2, 2.5, 3, burst length: 2, 4, 8
- Individual byte-write mask control, DM write latency = 0, auto refresh and self refresh
- 8192 refresh cycles / 64ms, precharge and active power down
- Power supplies: VDD and VDDQ = 2.5V ±0.2V
- Interface: SSTL-2 I/O interface
- 400Mbps/pin data rate
- 66-pin TSOPII package
- Industrial temperature range from -40°C to 85°C
Technical Specifications
DDR1
16M x 16bit
TSOP-II
2.5V
-40°C
-
No SVHC (27-Jun-2024)
256Mbit
200MHz
66Pins
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate