Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS12235LUAA
Order Code2913830
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS12235LUAA
Order Code2913830
Technical Datasheet
Hall Effect TypeLatching
Operating Point Typ150G
Release Point Typ-150G
Hysteresis Typ-
Supply Voltage Min2.8V
Sensor Case StyleSIP
Supply Voltage Max5.5V
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Latching
Release Point Typ
-150G
Supply Voltage Min
2.8V
Supply Voltage Max
5.5V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Operating Point Typ
150G
Hysteresis Typ
-
Sensor Case Style
SIP
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability