Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoALS31313KLEATR-2000
Order Code2988031
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
12000+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
€12,360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoALS31313KLEATR-2000
Order Code2988031
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / PackageTSSOP
No. of Pins8Pins
Sensor Case StyleTSSOP
Supply Voltage Min2.65V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Hall Effect Type
Linear
No. of Pins
8Pins
Supply Voltage Min
2.65V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Sensor Case / Package
TSSOP
Sensor Case Style
TSSOP
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability