Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.472 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
€3,776.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3291KUA-T
Order Code2840978
Technical Datasheet
Hall Effect TypeLatching
Operating Point Typ100G
Release Point Typ-10G
Supply Voltage Min3V
Supply Voltage Max24V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Latching
Release Point Typ
-10G
Supply Voltage Max
24V
Sensor Case / Package
SOT-23
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Operating Point Typ
100G
Supply Voltage Min
3V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01614
Product traceability