Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.200 |
| 5+ | €5.020 |
| 10+ | €4.990 |
| 50+ | €4.780 |
| 100+ | €4.580 |
| 250+ | €4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoUSB WPOD
Order Code2848201
Technical Datasheet
For Use WithAlfatronix PVPro Series USB Chargers
Accessory TypeWall Mounting Pod
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wall mounting pod for USB chargers provides a neat and attractive method for making on-wall installations. These can be the general method used on some vehicles or can be used simply for open areas such as priority seating positions or for applications where many passengers are standing.
- 76mm x 61mm x 34mm size
- Vertical mounted
Technical Specifications
For Use With
Alfatronix PVPro Series USB Chargers
Product Range
-
Accessory Type
Wall Mounting Pod
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022