| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.490 |
Product Information
Product Overview
PT 60 PowerTector battery guard is a solid state battery device that will monitor the source voltage and disconnect the equipment from the battery if the voltage falls below a pre-determined level. This can work to ensure that there is always sufficient voltage remaining in the battery to start a vehicle engine or ensure power is available for other critical applications. The total discharge of a lead acid battery can also cause damage to the cells significantly shortening the life of the battery. The PowerTector unit can also be set to disconnect equipment at a lower voltage that will still protect the battery from total discharge, while allowing for maximum battery usage.
- 60A continuous power
- Unit connected to M6 brass bolt
- Input voltage range from 9VDC-32VDC (Automatic Referencing)
- IP65 ingress protection
- LED indicates operational status
- Offers excellent protection for communication and other critical applications
- Using simple programming terminal, select pre-set disconnect voltage according to a requirement
- Switch terminal allows the unit to be operated via the ignition or a manual switch
- Audible alarm/ visual indicator can be installed to alert the operator of a potential problem
- Dimension is 76 x 78 x 33mm
Technical Specifications
Vehicle Equipments
-
Solid State Battery Guard
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate