Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKG40B1/8..
Order Code2787108
Product RangePK
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKG40B1/8..
Order Code2787108
Product RangePK
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed with Indicator Line
Knob Diameter11.1mm
Product RangePK
SVHCTo Be Advised
Alternatives for PKG40B1/8..
2 Products Found
Product Overview
The PKG40B1/8 is a Ribbed Knob made of black molded phenolic resin with top and side line indicator. This knob comes with top spun aluminum inlay and uses 4.4 set screws. Each set screw is threaded into high torque, brass insert designed to prevent thread stripping.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
11.1mm
SVHC
To Be Advised
Shaft Diameter
3.175mm
Knob / Dial Style
Ribbed with Indicator Line
Product Range
PK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631