Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMSSA211NG
Order Code3397741
Product RangeMSSA-04
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €20.120 |
Price for:Each
Minimum: 400
Multiple: 400
€8,048.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMSSA211NG
Order Code3397741
Product RangeMSSA-04
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeMSSA-04
Contact Current Max20mA
Contact Voltage AC Max-
Contact Voltage DC Max20V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
On-None-On
Product Range
MSSA-04
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001