Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMPE106F
Order Code3397724
Product RangeMP Green Series
Technical Datasheet
85 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.910 |
5+ | €17.620 |
10+ | €16.320 |
20+ | €15.510 |
50+ | €14.700 |
Price for:Each
Minimum: 1
Multiple: 1
€18.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMPE106F
Order Code3397724
Product RangeMP Green Series
Technical Datasheet
Product RangeMP Green Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
MP Green Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.4mm
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009381