Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKN1250A1/4
Order Code1598806
Technical Datasheet
59 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.820 |
10+ | €14.330 |
25+ | €13.750 |
50+ | €13.350 |
100+ | €12.940 |
250+ | €12.250 |
500+ | €11.900 |
Price for:Each
Minimum: 1
Multiple: 1
€15.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKN1250A1/4
Order Code1598806
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Indicator Line
Knob Diameter31.75mm
Product Range-
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
31.75mm
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Indicator Line
Product Range
-
Technical Docs (3)
Alternatives for KN1250A1/4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026536
Product traceability