Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJBV0UG335NOPPRTR
Order Code2909486
Product RangeJJB Series
Technical Datasheet
1,991 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.583 |
Price for:Each
Minimum: 2000
Multiple: 2000
€1,166.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJBV0UG335NOPPRTR
Order Code2909486
Product RangeJJB Series
Technical Datasheet
Product RangeJJB Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom5V
External Height1.95mm
External Width2.98mm
External Depth3.5mm
Technical Specifications
Product Range
JJB Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
2.98mm
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
1.95mm
External Depth
3.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001452
Product traceability