Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5435640-2.
Order Code1263995
Product Range7100 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5435640-2.
Order Code1263995
Product Range7100 Series
Technical Datasheet
No. of Circuits4Circuits
Contact ConfigurationSPST
Switch MountingThrough Hole
Product Range7100 Series
Switch TypeDIP Unsealed
Contact Voltage DC Max-
Contact Current DC Max-
Switch Actuator StyleRocker
SVHCNo SVHC (16-Jan-2020)
Alternatives for 5435640-2.
5 Products Found
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Switch Type
DIP Unsealed
Contact Current DC Max
-
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPST
Product Range
7100 Series
Contact Voltage DC Max
-
Switch Actuator Style
Rocker
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001823