Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No30230ESD
Order Code1090591
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial10.9"
External Height - Metric276.2mm
External Width - Imperial0
External Width - Metric139.7mm
External Depth - Imperial5"
External Depth - Metric127mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
276.2mm
External Width - Metric
139.7mm
External Depth - Metric
127mm
SVHC
No SVHC (17-Dec-2014)
External Height - Imperial
10.9"
External Width - Imperial
0
External Depth - Imperial
5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29552