Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKRO-MILS
Manufacturer Part No09912
Order Code4338056
Product RangeProBox™ Tool Boxes
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.27 |
| 10+ | €10.23 |
Price for:Each
Minimum: 1
Multiple: 1
€13.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No09912
Order Code4338056
Product RangeProBox™ Tool Boxes
Technical Datasheet
Carrying Case Material-
External Height102mm
External Width305mm
External Depth152mm
Product RangeProBox™ Tool Boxes
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
-
External Width
305mm
Product Range
ProBox™ Tool Boxes
External Height
102mm
External Depth
152mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278964